Texas Instruments INA101CM1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Quiescent Current | 6.7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments INA101CM1 to view detailed technical specifications.
No datasheet is available for this part.