
Instrumentation amplifier featuring a 300kHz bandwidth and 100dB common mode rejection ratio. Designed for dual supply operation from ±5V to ±15V, with a maximum dual supply voltage of ±20V. Offers a high input resistance of 10GR and an input bias current of 30nA. This single-channel, three-element amplifier is housed in a 16-pin SOIC package and operates within a temperature range of 0°C to 70°C.
Texas Instruments INA101KU/1KE4 technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 30nA |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Nominal Supply Current | 6.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Quiescent Current | 6.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA101 |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA101KU/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
