
Single-channel instrumentation amplifier featuring a 6MHz bandwidth and 60dB voltage gain. Offers a high 100dB common mode rejection ratio and a low 250µV input offset voltage. Operates with dual supply voltages from ±9V to ±25V, or a single supply from 18V to 50V. Housed in a 16-pin SOIC package, this lead-free component provides a 15V/µs slew rate and 40mA output current per channel.
Texas Instruments INA103KU technical specifications.
| -3db Bandwidth | 6MHz |
| Bandwidth | 6MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 6MHz |
| Height | 2.35mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 50V |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA103 |
| Slew Rate | 15V/µs |
| Supply Current | 9mA |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA103KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
