
General-purpose instrumentation amplifier with a 6MHz -3dB bandwidth and 15V/µs slew rate. Features 125dB common-mode rejection ratio (CMRR) and 60dB voltage gain. Operates from dual supply voltages of ±9V to ±25V, with a maximum supply voltage of ±50V. Housed in a 16-pin SOIC package, this lead-free and RoHS-compliant component offers 40mA output current per channel and a low input bias current of 12µA.
Texas Instruments INA103KUG4 technical specifications.
| -3db Bandwidth | 6MHz |
| Bandwidth | 6MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 18V |
| Nominal Supply Current | 9mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA103 |
| Slew Rate | 15V/µs |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA103KUG4 to view detailed technical specifications.
No datasheet is available for this part.