
Single-channel, differential amplifier IC featuring a 5MHz bandwidth and 1MHz -3dB bandwidth. Offers a 20dB voltage gain, 3V/µs slew rate, and 20mA output current per channel. Operates from dual supply voltages between ±5V and ±18V, with a maximum supply voltage of 36V. This 8-pin SOIC package component boasts a high 86dB Common Mode Rejection Ratio and a low 200µV input offset voltage.
Texas Instruments INA106U technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 110kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | -4V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2mA |
| Voltage Gain | 20dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA106U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
