
High-performance differential operational amplifier featuring a 5MHz bandwidth and 3V/µs slew rate. Offers a low input offset voltage of 200µV and a high common-mode rejection ratio of 86dB. Supports dual supply voltages from ±5V to ±15V, with a maximum single supply of 36V. Packaged in an 8-pin SOIC (D) for surface-mount applications, operating across a temperature range of -40°C to 85°C.
Texas Instruments INA106U/2K5G4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 110kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA106 |
| Slew Rate | 3V/µs |
| Voltage Gain | 20dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA106U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
