
Texas Instruments INA110KU/1K technical specifications.
| -3db Bandwidth | 2.5MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments INA110KU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.