
High-accuracy instrumentation amplifier featuring a 2.5MHz -3dB bandwidth and 2.5MHz gain bandwidth product. Delivers 106dB common mode rejection ratio with a low 50pA input bias current and 50µV input offset voltage. Operates from dual supply voltages between ±6V and ±18V, or single supply from 12V to 36V. Offers a 17V/µs slew rate and 25mA output current, packaged in a 16-pin CDIP.
Texas Instruments INA110SG technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 5000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA110 |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 58.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA110SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
