
Single-channel instrumentation amplifier featuring a 1MHz -3dB bandwidth and 1MHz gain bandwidth product. Offers a high Common Mode Rejection Ratio (CMRR) of 106dB, low input bias current of 5nA, and exceptional input offset voltage of 25µV. Operates with dual supply voltages from ±2.25V to ±18V, with a maximum supply voltage of 36V. Packaged in an 8-pin PDIP with a RoHS compliant, lead-free construction.
Texas Instruments INA114AP technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA114 |
| Slew Rate | 0.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA114AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
