
General-purpose instrument amplifier featuring a 1MHz bandwidth and 1MHz -3dB bandwidth. Offers a high Common Mode Rejection Ratio of 106dB and low input bias current of 5nA. Operates with dual supply voltages from 2.25V to 18V, with a maximum supply voltage of 36V. Includes one amplifier circuit with a voltage gain of 80dB and a slew rate of 0.6V/µs. Packaged in a DIP format, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments INA114APG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA114APG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
