
High-precision instrumentation amplifier featuring a 1MHz bandwidth and 10µV input offset voltage. Offers 110dB common-mode rejection ratio and 2nA input bias current. This single-channel amplifier operates from ±2.25V to ±18V dual supplies or 4.5V to 36V single supplies, with a typical quiescent current of 2.2mA. Housed in a 16-pin SOIC package, it provides 20mA output current per channel and a 0.6V/µs slew rate.
Texas Instruments INA114BUE4 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA114 |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA114BUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
