
Instrumentation amplifier featuring a 1MHz bandwidth, 50µV input offset voltage, and 10GR input resistance. Offers 106dB common mode rejection ratio and a 0.6V/µs slew rate. Operates with dual supply voltages from ±2.25V to ±15V, or single supply from 4.5V to 36V. Packaged in a 16-pin SOIC, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments INA115AU/1KE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA115 |
| Slew Rate | 0.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA115AU/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
