
Instrumentation amplifier featuring a 1MHz -3dB bandwidth and 10kHz bandwidth, with a low input offset voltage of 25uV and input bias current of 5nA. Offers high common mode rejection ratio of 106dB and a wide dual supply voltage range from 2.25V to 15V, with a maximum supply voltage of 36V. This single-channel, SOIC-packaged amplifier operates with a quiescent current of 2.2mA and provides 20mA output current per channel. Designed for a broad operating temperature range of -40°C to 85°C, it is RoHS compliant.
Texas Instruments INA115AUG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA115 |
| Slew Rate | 0.6V/µs |
| Supply Current | 2.3mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA115AUG4 to view detailed technical specifications.
No datasheet is available for this part.
