
High-precision instrumentation amplifier IC featuring a 1MHz bandwidth and 110dB Common Mode Rejection Ratio. Offers a low input bias current of 2nA and an input offset voltage of 10µV, with a high input resistance of 10GR. Operates with dual supply voltages from ±2.25V to ±15V, or single supply from 4.5V to 36V. Delivers 20mA output current per channel with a slew rate of 0.6V/µs. Packaged in a 16-pin SOIC, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments INA115BUG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA115BUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
