
High common-mode voltage difference amplifier featuring a 30kHz bandwidth and 200kHz -3dB bandwidth. This single-channel operational amplifier offers a 66dB common-mode rejection ratio and a 2.6V/µs slew rate. It operates with dual supply voltages from ±5V to ±15V, with a maximum supply voltage of ±36V, and handles input voltages from -200V to +200V. The amplifier is housed in a TO-99 package for through-hole mounting and is RoHS compliant.
Texas Instruments INA117AM technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 30kHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 66dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 800kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 200V |
| Min Input Voltage | -200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Supply Current | 2mA |
| Voltage | 44V |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA117AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
