
Texas Instruments INA117BM-3 technical specifications.
| Package/Case | TO-99 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments INA117BM-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
