
Texas Instruments INA117P-BI technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 200kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 200kHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 200V |
| Min Input Voltage | -200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| Series | INA117 |
| Slew Rate | 2.6V/µs |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments INA117P-BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
