
Single-channel instrumentation amplifier featuring a wide operating supply voltage range from 2.7V to 36V, with a dual supply capability up to ±18V. Offers a high common-mode rejection ratio of 98dB and a voltage gain of 80dB, supported by a gain bandwidth product of 800kHz. Boasts a low input bias current of 10nA and an input offset voltage of 125µV, with an input resistance of 10GR. This RoHS compliant component is housed in an 8-pin SOIC package and supplied on tape and reel.
Texas Instruments INA118U/2K5 technical specifications.
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 98dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA118 |
| Slew Rate | 0.9V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
