
FET-input instrumentation amplifier featuring a 600kHz -3dB bandwidth and 90dB common-mode rejection ratio. Offers 300µV input offset voltage, 50pA input bias current, and 1000GΩ input resistance. Operates with dual supply voltages from ±2.25V to ±18V or single supply from 4.5V to 36V, consuming 450µA quiescent current. Delivers 14mA output current per channel with a 0.7V/µs slew rate. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments INA121UAE4 technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 1000GR |
| Input Voltage Noise Density | 20nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 14mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 525uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA121UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
