
Single-channel instrumentation amplifier with rail-to-rail output, offering a wide supply voltage range of ±2.2V to ±18V (36V total). Features a 120kHz -3dB bandwidth, 500µV input offset voltage, and 50nA input bias current. Achieves 76dB common mode rejection ratio and 100dB power supply rejection ratio. Operates with a low quiescent current of 60µA and a maximum supply current of 85µA. Packaged in an 8-pin PDIP with a lead-free, RoHS-compliant construction.
Texas Instruments INA122PA technical specifications.
| -3db Bandwidth | 120kHz |
| Bandwidth | 120kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 120kHz |
| Height | 4.57mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA122 |
| Slew Rate | 0.16V/µs |
| Supply Current | 85uA |
| Voltage Gain | 80dB |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA122PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
