
Instrumentation amplifier featuring a 120kHz bandwidth and 83dB common-mode rejection ratio. Offers a wide operating supply voltage range from 2.2V to 36V, with a dual supply capability up to 18V. Boasts a low input offset voltage of 50µV and input bias current of 25nA, with a high input resistance of 10GR. Delivers 80dB voltage gain and a 0.16V/µs slew rate, all within a compact SOIC-8 package.
Texas Instruments INA122U/2K5E4 technical specifications.
| Bandwidth | 120kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 9V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA122 |
| Slew Rate | 0.16V/µs |
| Supply Current | 85uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA122U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
