Texas Instruments INA125TDA2 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125TDA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.