
Single-channel, general-purpose instrumentation amplifier IC featuring a 150kHz bandwidth and 0.2V/µs slew rate. Offers a high input resistance of 100 GΩ and a low input bias current of 50nA. Operates with a wide supply voltage range from 2.7V to 36V, with a dual supply capability up to ±18V. Boasts a common-mode rejection ratio of 90dB and a voltage gain of 80dB. Packaged in a 16-pin SOIC (D) for tape and reel distribution.
Texas Instruments INA125UA2K5E4 technical specifications.
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 460uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| Series | INA125 |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125UA2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
