
Precision instrumentation amplifier featuring a 200kHz -3dB bandwidth and 200kHz gain bandwidth product. Offers a low input offset voltage of 250µV, 25nA input bias current, and 1GΩ input resistance. Operates with dual supply voltages from ±1.35V to ±18V or a single supply from 2.7V to 36V, consuming only 175µA quiescent current. Achieves 83dB common mode rejection ratio and 106dB power supply rejection ratio. Packaged in an 8-SOIC (D) with a 0.4V/µs slew rate.
Texas Instruments INA126U technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.58mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA126 |
| Slew Rate | 0.4V/µs |
| Supply Current | 175uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
