
Instrumentation amplifier featuring a 200kHz bandwidth and 1.35V to 18V dual supply operation. Offers 74dB common mode rejection ratio and 106dB power supply rejection ratio. Input bias current is 50nA with 250µV input offset voltage and 35nV/√Hz input voltage noise density. Operates across a -40°C to 85°C temperature range, housed in an SOIC-8 package.
Texas Instruments INA126UA/2K5E4 technical specifications.
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA126 |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
