
Precision instrumentation amplifier featuring 1.3MHz bandwidth and 110dB common-mode rejection ratio. Offers 100 GΩ input resistance and 10nA input bias current, with a low input offset voltage of 125µV. Operates from dual supplies up to ±18V or single supply from 4.5V to 36V, consuming 700µA quiescent current. Delivers 80dB voltage gain and a 4V/µs slew rate, suitable for operation between -40°C and 125°C. Packaged in an 8-SOIC for tape and reel deployment.
Texas Instruments INA128UA/2K5 technical specifications.
| Bandwidth | 1.3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 100GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA128 |
| Slew Rate | 4V/µs |
| Supply Current | 750uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA128UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
