High-precision instrumentation amplifier featuring 1.3MHz bandwidth and 130dB Common Mode Rejection Ratio (CMRR). Offers a low 700µA operating supply current and 25µV input offset voltage. Designed for dual supply operation from ±2.25V to ±15V, with a maximum single supply of 36V. Input resistance is 100 GΩ, and input bias current is 10nA. This 1-channel amplifier operates across a temperature range of -40°C to 125°C.
Texas Instruments INA128UA/2K5E4 technical specifications.
| -3db Bandwidth | 1.3MHz |
| Bandwidth | 1.3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 100GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 750uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA128UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.