
Texas Instruments INA129SKGD1 technical specifications.
| Package Family Name | Die |
| Package/Case | XCEPT |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage | 0.125mV |
| Maximum Input Bias Current | 0.05(Typ)@210CuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Minimum Dual Supply Voltage | ±2.25V |
| Maximum Dual Supply Voltage | ±18V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments INA129SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.