
Texas Instruments INA131AP-1 technical specifications.
| -3db Bandwidth | 70kHz |
| Package/Case | DIP |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 25uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 20mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA131AP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
