
Single-supply differential amplifier with 300kHz -3dB bandwidth. Features 80kΩ input resistance, 76dB common mode rejection ratio, and 500µV input offset voltage. Operates from a minimum supply voltage of 2.7V up to a maximum of 36V, with a typical operating supply current of 160µA. Packaged in an 8-SOIC (D) case, this RoHS compliant component offers 12mA output current per channel and a slew rate of 0.1V/µs.
Texas Instruments INA132U/2K5 technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 185uA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA132U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
