
Single-supply differential amplifier with 300kHz bandwidth and 70dB common mode rejection ratio. Features 750µV input offset voltage, 80kΩ input resistance, and 0.1V/µs slew rate. Operates from a minimum single supply of 2.7V up to 36V, or dual supplies from ±1.35V to ±15V. Low 160µA quiescent current and 12mA output current per channel. Housed in an 8-SOIC package, this lead-free, RoHS compliant component is rated for -40°C to 85°C.
Texas Instruments INA132UAG4 technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 160uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 12mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Series | INA132 |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA132UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
