
Single-supply difference amplifier IC featuring a 300kHz -3dB bandwidth and 80kΩ input resistance. This analog component offers a 76dB Common Mode Rejection Ratio and a 0.1V/µs slew rate. Designed for low power operation with a nominal supply current of 160µA, it supports dual supply voltages up to ±18V and single supply voltages from 2.7V to 36V. The amplifier is housed in an 8-SOIC package.
Texas Instruments INA132UG4 technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 80kR |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 160uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA132UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.