Single-channel audio differential line receiver with 0dB voltage gain. Features a 50kΩ input resistance and 1mV input offset voltage. Operates with a dual supply voltage range of 4V to 18V, or a single supply from 8V to 36V. Offers a high common mode rejection ratio of 74dB and a slew rate of 14V/µs. Packaged in an 8-SOIC (D) case, measuring 4.9mm x 3.91mm x 1.58mm, and operates from -40°C to 85°C. RoHS compliant.
Texas Instruments INA134UAE4 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA134 |
| Slew Rate | 14V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA134UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.