
Single-channel differential amplifier IC with a 500kHz bandwidth and 60dB voltage gain. Features a 500kHz gain bandwidth product, 0.45V/µs slew rate, and 80kΩ input resistance. Operates with supply voltages from 4.5V to 36V (single) or ±2.25V to ±18V (dual). Offers a 76dB common mode rejection ratio and 93.98dB power supply rejection ratio. Packaged in an 8-pin SOIC (D) for tape and reel distribution.
Texas Instruments INA145UA2K5E4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 80kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 570uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Series | INA145 |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA145UA2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
