
High-voltage, programmable gain differential amplifier with a 550kHz -3dB bandwidth. Features 110kΩ input resistance, 10mV input offset voltage, and 50nA input bias current. Offers 70dB common mode rejection ratio and a 0.45V/µs slew rate. Operates with dual supply voltages from ±2.25V to ±18V or single supply from 2.7V to 36V, supporting input voltages up to ±100V. Packaged in an 8-SOIC (D) case, this single-channel amplifier is supplied on tape and reel.
Texas Instruments INA146UA/2K5 technical specifications.
| -3db Bandwidth | 550kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 110kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | 100V |
| Min Input Voltage | -100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.45V/µs |
| Supply Current | 700uA |
| Voltage Gain | 40dB |
| Weight | 0.002677oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments INA146UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
