Differential instrumentation amplifier featuring a 500kHz bandwidth and 70dB common mode rejection ratio. Offers a 5mV maximum input offset voltage and 50nA input bias current. Operates with dual supply voltages from ±2.25V to ±18V or single supply from 2.7V to 36V, consuming 570µA nominal supply current. Packaged in an 8-pin PDSO (SOP-8) format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments INA146UA/2K5E4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 110kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 570uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA146 |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 40dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA146UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
