
Automotive differential amplifier with a 100kHz -3dB bandwidth and 1V/µs slew rate. Features a high common-mode rejection ratio of 70dB and an input offset voltage of 5mV. Operates with a dual supply voltage range of 1.35V to 18V or a single supply from 2.7V to 36V. This 1-channel, 8-SOIC package component offers an output current of 13mA per channel and a quiescent current of 600µA. Designed for automotive applications, it is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments INA148QDRQ1 technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 13mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 300uA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA148QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
