
Texas Instruments INA152EA/2K5G4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 800kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA152 |
| Slew Rate | 0.4V/µs |
| Supply Current | 650uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA152EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
