
Precision differential amplifier with 0dB voltage gain, featuring a 3.1MHz -3dB bandwidth and 14V/µs slew rate. Offers 80dB common mode rejection ratio and 750µV input offset voltage, with 50kΩ input resistance. Operates from dual supply voltages between 4V and 15V, with a maximum supply voltage of 36V. Housed in an 8-SOIC package, this component supports a wide operating temperature range of -40°C to 85°C.
Texas Instruments INA154U technical specifications.
| -3db Bandwidth | 3.1MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 750uV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Input Voltage | -5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA154U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
