
Texas Instruments INA154UA/2K5 technical specifications.
| -3db Bandwidth | 3.1MHz |
| Amplifier Type | DIFFERENTIAL |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 60mA |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments INA154UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
