
Single-channel, rail-to-rail output instrumentation amplifier with 550kHz bandwidth and 6.5V/µs slew rate. Features 92dB CMRR, 1mV input offset voltage, and 10pA input bias current. Operates from 2.7V to 5.5V supply with 1.7mA quiescent current. Packaged in VSSOP, this CMOS component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments INA155E/250G4 technical specifications.
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 92dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA155 |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Voltage Gain | 33.98dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
