
Single-channel, CMOS instrumentation amplifier with 550kHz bandwidth and 6.5V/µs slew rate. Features 1mV input offset voltage, 10pA input bias current, and 10GΩ input resistance. Operates from 2.7V to 5.5V supply, offering 80dB CMRR and 86.02dB PSRR. Packaged in an 8-pin VSSOP, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments INA155EA/250G4 technical specifications.
| Bandwidth | 550kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA155 |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Voltage Gain | 33.98dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155EA/250G4 to view detailed technical specifications.
No datasheet is available for this part.
