
Single-channel, rail-to-rail output instrumentation amplifier featuring a 550kHz -3dB bandwidth and 6.5V/µs slew rate. This CMOS device offers 80dB common mode rejection ratio and 1mV input offset voltage. Operating from 2.7V to 5.5V supply, it provides 50mA output current per channel. Packaged in VSSOP, this RoHS compliant component is ideal for general amplification applications.
Texas Instruments INA155EA/2K5G4 technical specifications.
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA155 |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.1mA |
| Technology | CMOS |
| Voltage Gain | 33.98dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA155EA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
