
CMOS instrumentation amplifier featuring a 550kHz bandwidth and 6.5V/µs slew rate. This single-supply device operates from 2.7V to 5.5V, offering 10000GR input resistance and 10pA input bias current. With an 8mV input offset voltage and 66dB common mode rejection ratio, it provides 50mA output current per channel. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments INA156EA/250G4 technical specifications.
| -3db Bandwidth | 550kHz |
| Bandwidth | 550kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.5V/µs |
| Supply Current | 2.5mA |
| Voltage Gain | 33.98dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA156EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
