
Precision difference amplifier with a 4MHz bandwidth and 80dB common mode rejection ratio. Features a 1mV input offset voltage and 24kΩ input resistance. Operates with dual supply voltages up to ±18V, with a minimum of ±4V. Offers a 14V/µs slew rate and 60mA output current per channel. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments INA157UA/2K5 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 24kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Input Voltage | -7.5V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 2.9mA |
| Voltage Gain | 6.02dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA157UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
