
Low-noise, low-distortion instrumentation amplifier featuring 800kHz bandwidth and 100dB common-mode rejection ratio. This single-channel amplifier operates with dual supply voltages from ±4.5V to ±18V or single supply from 9V to 36V, drawing 10mA quiescent current. Key specifications include 50µV input offset voltage, 12µA input bias current, 60MΩ input resistance, and a 15V/µs slew rate. The amplifier delivers 60mA output current per channel and offers 80dB voltage gain. Packaged in a 14-SOIC (D) case, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments INA163UA/2K5 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Series | INA163 |
| Slew Rate | 15V/µs |
| Supply Current | 12mA |
| Voltage Gain | 80dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA163UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
