
The INA1650QPWRQ1 is a dual-line receiver IC with differential input characteristics, suitable for use in automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a TSSOP-14 package. The device is designed to receive data on two channels and is compatible with AEC-Q100 standards. It can handle supply voltages between 2.25 and 12 volts. The INA1650QPWRQ1 is a line receiver IC with two channels, designed for use in automotive applications where differential inputs are required.
Texas Instruments INA1650QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 12 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA1650QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.