
General purpose operational amplifier IC featuring a 450kHz -3dB bandwidth and 15V/µs slew rate. This single-channel instrument amplifier offers a 100dB common mode rejection ratio and a low input offset voltage of 250µV. Operating with dual supply voltages from 4.5V to 18V, it provides 60mA output current per channel. The component is housed in a 14-pin SOIC package and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments INA166UAG4 technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 450kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 15V/µs |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA166UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
