
The INA168QDBVRQ1 is a low-noise, high-accuracy special purpose amplifier from Texas Instruments. It features a common mode rejection ratio of 100dB and an input bias current of 10nA. The amplifier operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-5 package. It is RoHS compliant and meets AEC-Q100 standards for automotive applications.
Texas Instruments INA168QDBVRQ1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 45uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA168QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
