
High-speed, bi-directional current shunt monitor with a 60V maximum input voltage. Features 0.5% accuracy, 400kHz bandwidth, and 120dB CMRR. Operates from a 2.7V to 40V supply, with a 125uA operating supply current. Surface mountable in an 8-VSSOP package, suitable for -40°C to 85°C operation.
Texas Instruments INA170EA/250G4 technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 400kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 125uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA170 |
| Supply Current | 75uA |
| Termination | SMD/SMT |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA170EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
